19069-0103
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. This durable connector, part of the 19069 series, ensures secure crimp or compression terminations for optimal conductivity. Its tin plating and closed barrel construction guarantee reliable performance, meeting stringent industry standards such as UL E32244 and CSA LR18689. RoHS compliant and packaged for convenience, this terminal is a must-have for professionals working with electrical connections. Elevate your projects with the assurance of quality and performance that our Krimptite Terminal provides.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0103 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690103;BB-123-08 |
SKU: | MOL19069-0103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |