19070-0146

InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 26.21mm, Mylar Tape Carrier

Part Aliases: Molex 0190700146   Molex C-236-08XT  
Enhance the connectivity of your electrical systems with our InsulKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a stud size 8 (M4) and a length of 26.21mm, ensuring secure and reliable connections. With a natural color and Tin plating, it not only offers efficient performance but also complies with RoHS standards. The PVC insulation and closed barrel type guarantee safety and durability. UL and CSA agency certifications further attest to its quality. Suitable for various applications, this terminal is a vital component for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0146
Color:Natural
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:PVC
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:6.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700146 C-236-08XT
SKU:MOL19070-0146

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download