59370-8100

2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Bag

Part Aliases: Molex 0593708100  
Enhance your connectivity with our MicroTPA - MUO 2.5 Female Connector, designed for seamless integration in compact spaces. Crafted with precision, it ensures reliable signal transmission through crimp or compression termination methods. The Phosphor Bronze contacts with Tin plating guarantee optimal conductivity, while the sturdy construction accommodates wire sizes ranging from 24 to 28 AWG. RoHS compliant and featuring a tin-plated termination, this connector is ideal for various circuit applications. Trust in its performance for efficient wire-to-board connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 59370-8100
Series:59370 - MicroTPA - MUO 2.5
Connector Type:MicroTPA, MUO 2.5
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Contact Termination Plating Thickness:.914 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:.9 - 1.5 mm
Part Aliases:0593708100
SKU:MOL59370-8100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/15/2016501416 - Equipment Transfer, Production Transfer or Rearrangement.Download