19070-0012

InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire

Part Aliases: Molex 0190700012   Molex AA-221-06XT  
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal features a durable construction with PVC insulation and tin plating. It ensures secure and lasting contact with a stud size of 5-6 (M3-3.5). RoHS compliant and suitable for various wire sizes, it's a versatile solution for your crimping needs. Upgrade your connectivity with this essential component, perfect for a range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0012
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:5-6 (M3-3.5)
Insulation Material:PVC
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
Wire Insulation Diameter:3.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700012 AA-221-06XT
SKU:MOL19070-0012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download