19070-0015
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. Crafted with precision and featuring a tin contact plating, this terminal ensures reliable conductivity. Its closed barrel design and PVC insulation guarantee secure and durable installations. With certifications from LR and UL, you can trust in its quality and safety standards. Suitable for a range of wire sizes, this terminal is a versatile and essential component for your electrical projects. Stay compliant with RoHS regulations while achieving professional results with this high-quality connector. Elevate your crimping experience with the InsulKrimp Ring Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0015 |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700015;AA-221-10X |
SKU: | MOL19070-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |