19073-0038
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 19.80mm
Part Aliases: Molex 0190730038 Molex AA-832-06
Enhance your wire connectivity with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a stud size 5 (M3) and a length of 19.80mm, this terminal ensures secure and efficient crimp or compression termination. Crafted with durable materials, including tin plating and nylon insulation, it guarantees reliable performance. With UL and CSA certifications, you can trust in its quality and compliance. The closed barrel design further enhances safety and stability in your connections. Upgrade your crimping setup with this essential component, perfect for various industrial and DIY applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19073-0038 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730038 AA-832-06 |
SKU: | MOL19073-0038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | MOL-QPL-20190801 - Products Removed from QPL-7928. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |