19073-0042
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 19.80mm
Enhance the efficiency and reliability of your wire connections with this Avikrimp Ring Tongue Terminal. Designed for 18 to 22 AWG wires, it offers a seamless fit for optimal performance. The terminal features a stud size 8 (M4) and a length of 19.80mm, ensuring compatibility with various applications. Constructed with high-quality materials, including tin-plated contact areas and nylon insulation, it guarantees durability and safety. With UL and CSA certifications, you can trust in its compliance with industry standards. The closed barrel design further enhances its stability. Perfect for a range of projects, from industrial to DIY, this terminal is a must-have for any wiring task. RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0042 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730042;AA-832-08 |
SKU: | MOL19073-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |