245135-0405

Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 0.5m Length, 4 Circuits, Black

Part Aliases: Molex 2451350405  
Enhance your power connections with our Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly. This dual-row, 0.5m black cable features four circuits, ideal for efficient power transmission. The female Mini-Fit Jr. OTS connectors, with crimp or compression termination, ensure secure and reliable contact. Constructed with durable materials like nylon and copper alloy, this assembly is designed for longevity. With an amperage of 7.5A and a voltage rating of 300V AC, it guarantees high performance. RoHS compliant and featuring tin plating, it meets industry standards for safety and quality. Perfect for power applications, this cable is a must-have accessory for seamless connectivity. Packaged conveniently in a bag, it's ready for immediate use. Elevate your power connections with the Mini-Fit Jr. OTS Cable Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 245135-0405
Color:Black
Series:245135 - Mini-Fit Jr. OTS
Accessory Type:Cable Assemblies
Amperage:7.5 A
Connector Type:Mini-Fit Jr. OTS
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:300 V AC
Material:Nylon
Wire Type:UL 2464
Cable Length:.5 m
Connection Gender:Female
Jacket Material:Nylon
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
Mating Pitch:4.2 mm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:5.4 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Mini-Fit Jr. to Mini-Fit Jr.
Part Aliases:2451350405
SKU:MOL245135-0405

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2023512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content.Download
08/25/2022512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling.Download
11/03/2020506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province ChinaDownload