19115-0025
Avikrimp Snap Spade Terminal for 14-16 AWG Wire
Enhance your wire connectivity with our Avikrimp Snap Spade Terminal, designed for 14-16 AWG wire applications. Featuring a durable construction with tin plating and a nylon insulation material, this terminal ensures reliable performance. With a stud size of 6 (M3.5) and UL agency certification, it meets stringent quality standards for your peace of mind. The closed barrel design offers secure crimping, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for a variety of industrial and commercial uses, this terminal guarantees efficient and effective wire termination. Elevate your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19115-0025 |
Series: | 19115 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191150025;BB-8707-06T |
SKU: | MOL19115-0025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |