09-50-3091
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 9 Circuits, Natural
Easily connect power circuits with our KK 3.96mm Crimp Terminal Housing, featuring a friction ramp for secure connections. Designed for 9 circuits in a single row, this receptacle is made of durable nylon in a natural color. Ideal for wire-to-board applications, it meets UL and CSA standards for safety and RoHS compliance for environmental responsibility. The locking mechanism ensures a reliable connection, making it a dependable choice for various electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-3091 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009503091;2139-9A |
SKU: | MOL09-50-3091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2017 | 503272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
05/26/2015 | GCM 10663814 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 2139 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 6ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |