19118-0021
Krimptite Flanged Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Length 14.12mm
Upgrade your wire connections with our Krimptite Flanged Spade Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable tin contact plating and a secure stud size 6 (M3.5), this terminal ensures reliable conductivity. With a length of 14.12mm, it offers a perfect fit for various applications. The closed barrel design guarantees a tight and secure connection, meeting RoHS compliance standards. Ideal for professionals and DIY enthusiasts alike, this terminal is a must-have for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19118-0021 |
Series: | 19118 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191180021;AA-115-06 |
SKU: | MOL19118-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |