19118-0056
FLANGED SPADE KRIMPTITE (BB-1 6-08) SPM
Enhance your electrical connections with our Flanged Spade Krimptite (BB-1 6-08) SPM series terminal. Designed for reliable performance, this connector features a closed barrel and is suitable for crimping onto 14 AWG, 16 AWG, or 1 - 2.5 mm² wires. With a durable tin plating on the contact mating area and termination, it ensures optimal conductivity. RoHS compliant and certified by UL and LR, this terminal guarantees both quality and safety in your applications. Upgrade your crimping setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19118-0056 |
Series: | 19118 - Krimptite |
Connector Type: | Krimptite |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191180056 |
SKU: | MOL19118-0056 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |