19118-0058
Krimptite Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
Enhance your wire connections with our Krimptite Flanged Spade Tongue Terminal, designed for 14-16 AWG wires with a stud size of 10 (M5). This essential connector features tin plating for optimal conductivity and durability. Its closed barrel design ensures secure crimping, while the 4.064 µm plating thickness guarantees long-lasting performance. With UL and CSA certifications, you can trust in the quality and safety of this terminal. Perfect for various applications, it accommodates wire sizes from 1 to 2.5 mm². Stay compliant with RoHS regulations and streamline your electrical projects with this reliable component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19118-0058 |
Series: | 19118 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191180058;BB-116-10 |
SKU: | MOL19118-0058 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |