19118-0059
Krimptite Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Enhance your wire connectivity with this Krimptite Flanged Spade Tongue Terminal, designed for 14-16 AWG wires. Featuring a secure stud size 10 (M5) and crafted with Mylar Tape Carrier, this terminal ensures reliable performance. Its tin plating guarantees efficient conductivity, while the closed barrel type offers a sturdy connection. With UL and CSA certifications, you can trust in its quality and compliance. Upgrade your crimping setup with this essential component, ideal for various applications in the industrial and electronic sectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19118-0059 |
Series: | 19118 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191180059;BB-116-10T |
SKU: | MOL19118-0059 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |