19118-0090
Krimptite Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.56mm, Mylar Tape Carrier
Enhance your electrical connections with our Krimptite Flanged Spade Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a stud size 10 (M5) for secure attachment. With a length of 19.56mm and Mylar Tape Carrier, it ensures reliable performance. The tin plating on the contact mating area and wire size versatility (12 AWG, 10 AWG, 4 - 6 mm²) guarantee optimal conductivity. Certified by LR18689 and UL E32244, it meets industry standards for quality and safety. Its closed barrel design and RoHS compliance make it a sustainable choice. Elevate your crimping experience with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19118-0090 |
Series: | 19118 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191180090;C-117-10T |
SKU: | MOL19118-0090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |