19118-0081
Krimptite Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 19.91mm, Mylar Tape Carrier
Enhance your electrical connections with our Krimptite Flanged Spade Tongue Terminal, designed for 10-12 AWG wires. Featuring a durable construction with a tin contact plating, this terminal ensures reliable conductivity. The stud size 8 (M4) and closed barrel design offer secure attachment, while the Mylar Tape Carrier simplifies installation. With UL and CSA certifications, you can trust in the quality and safety of this product. Perfect for professional use in various applications, this terminal is a must-have for any electrical toolkit. Stay organized with our adhesive tape packaging, making it easy to access and store. Upgrade your connectivity solutions with this premium Krimptite Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19118-0081 |
Series: | 19118 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191180081;C-1104-08T |
SKU: | MOL19118-0081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |