19118-0025
Krimptite Flanged Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
Enhance your wire connections with our Krimptite Flanged Spade Tongue Terminal, carefully designed for 18-22 AWG wires. This high-quality terminal, featuring a stud size 10 (M5), ensures secure and efficient conductivity. With a durable tin plating and a closed barrel design, it guarantees long-lasting performance in various applications. Certified by UL (E32244) and LR (LR18689) agencies, it meets strict quality standards for your peace of mind. Suitable for wire sizes ranging from 22 AWG to 18 AWG (.25 - 1.5 mm²), this terminal is a versatile solution for your connectivity needs. Upgrade your connections with confidence with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19118-0025 |
Series: | 19118 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191180025;AA-115-10 |
SKU: | MOL19118-0025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |