19127-0013
Avikrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Enhance your wire connections with our Avikrimp Flanged Spade Tongue Terminal, designed for 22-18 AWG wires. Featuring a secure stud size 10 (M5) and crafted with durable nylon (PA) insulation, this terminal ensures reliable conductivity in various applications. With its tin plating and closed barrel design, it guarantees optimal performance and longevity. Certified by CSA and UL, it meets stringent quality standards, while its RoHS compliance reflects our commitment to environmental responsibility. Conveniently packaged on a Mylar Tape Carrier, this terminal is easy to handle and install, making it a must-have for any professional wiring project. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19127-0013 |
Series: | 19127 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191270013;AA-815-10T |
SKU: | MOL19127-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |