19127-0099
Avikrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
Enhance your wire connections with our Avikrimp Flanged Spade Tongue Terminal, designed for 14-16 AWG wires. Featuring a stud size 10 (M5), this terminal ensures secure and efficient crimping. Crafted with high-quality materials, including Tin plating and Nylon insulation, it guarantees reliable performance. With UL and CSA certifications, you can trust its safety and compliance. The closed barrel design offers added protection, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your connectivity solutions with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19127-0099 |
Series: | 19127 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 7.62 µm |
Contact Termination Plating Thickness: | 7.62 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.32 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191270099;BB-816-10 |
SKU: | MOL19127-0099 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |