19127-0087
Avikrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Enhance your electrical connections with our Avikrimp Flanged Spade Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a durable construction with a stud size of 8 (M4). Its Mylar Tape Carrier ensures convenient handling, while the tin plating guarantees reliable conductivity. The nylon insulation material meets high safety standards, and with UL and CSA agency certifications, you can trust in its quality. Suitable for wire sizes 12 AWG to 10 AWG, this terminal is perfect for a wide range of applications. RoHS compliant and featuring a closed barrel design, it's a dependable choice for your crimping needs. Upgrade your connections with ease using this high-performance terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19127-0087 |
Series: | 19127 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.72 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191270087;C-817-08T |
SKU: | MOL19127-0087 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |