19127-0011
Avikrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Enhance your wire connectivity with our Avikrimp Flanged Spade Tongue Terminal, designed for 22-18 AWG wires. This terminal, featuring a stud size 8 (M4) and a durable nylon (PA) insulation material, ensures reliable performance in various applications. With tin plating on the contact mating area, it guarantees optimal conductivity. Its closed barrel type and mylar tape carrier packaging make installation hassle-free. Certified by CSA and UL for quality assurance, this RoHS-compliant terminal is a must-have for your electrical projects. Elevate your crimping experience with this efficient and durable connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19127-0011 |
Series: | 19127 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191270011;AA-815-08T |
SKU: | MOL19127-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |