19127-0089
Avikrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5)
Upgrade your electrical connections with our Avikrimp Flanged Spade Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a durable construction with a tin contact plating and nylon insulation for reliable performance. The closed barrel design ensures secure crimping, while the M5 stud size (10) offers compatibility with various setups. With UL and CSA certifications, you can trust in the quality and safety of this terminal for your projects. RoHS compliant and packaged in a convenient bag, it's a must-have for any professional or DIY enthusiast working with crimp terminals. Elevate your connections with ease and confidence with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19127-0089 |
Series: | 19127 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.72 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191270089;C-817-10 |
SKU: | MOL19127-0089 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |