19127-0012
Avikrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5)
Enhance your electrical connections with our Avikrimp Flanged Spade Tongue Terminal. Designed for 22-18 AWG wires, this terminal is perfect for stud size 10 (M5) applications. The tin-plated contact ensures optimal conductivity, while the nylon insulation provides durability and safety. With UL and CSA certifications, you can trust in the quality of this connector. Its closed barrel design offers secure wire attachment, accommodating insulation diameters up to 3.56 mm. RoHS compliant and versatile for various wire sizes, it's a must-have for any professional or DIY project. Upgrade your crimping game with this reliable and efficient terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19127-0012 |
Series: | 19127 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191270012;AA-815-10 |
SKU: | MOL19127-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |