19127-0045
Avikrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Ensure secure and efficient wire connections with our Avikrimp Flanged Spade Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a stud size 10 (M5) and comes packaged on a convenient Mylar Tape Carrier. Crafted with durable nylon insulation and plated with tin, it guarantees reliable performance. The closed barrel design offers added protection, making it ideal for various applications. UL and CSA agency certifications ensure compliance with safety standards. Upgrade your wire termination process with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19127-0045 |
Series: | 19127 - Avikrimp |
Connector Type: | Avikrimp, Spade |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 7.62 µm |
Contact Termination Plating Thickness: | 7.62 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.32 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191270045 |
SKU: | MOL19127-0045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |