19141-0023

Krimptite Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier

Enhance your electrical connections with our Krimptite Spade Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable tin-plated construction and a secure stud size 8 (M4), this terminal ensures reliable performance in various applications. Its mylar tape carrier simplifies installation, while its high voltage rating of 600V guarantees safe and efficient operation. With its closed barrel design and RoHS compliance, it's both durable and environmentally friendly. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any electrical project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19141-0023
Series: 19141 - Krimptite
Connector Type: Krimptite
Contact Plating: Tin
Voltage: 600 V
Stud Size: 8 (M4)
Insulation Material: None
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0191410023;AA-135-08T
SKU: MOL19141-0023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: