19141-0056
Krimptite Spade Tongue Terminal for 14-16 AWG Wire
Enhance your electrical connections with our Krimptite Spade Tongue Terminal, designed for 14-16 AWG wires. Featuring a durable tin contact plating and a stud size of 5-6 (M3-3.5), this terminal ensures reliable conductivity. Its closed barrel design offers secure crimping, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, this terminal is a must-have for any professional or DIY enthusiast seeking high-quality wire termination solutions. Elevate your projects with our Krimptite Spade Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19141-0056 |
Series: | 19141 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191410056;BB-124-06 |
SKU: | MOL19141-0056 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |