19141-0063
Krimptite Spade Tongue Terminal for 14-16 AWG Wire
Enhance your wire connectivity with our Krimptite Spade Tongue Terminal, designed for easy and secure attachment to 14-16 AWG wires. The closed barrel and tin contact plating ensure optimal performance and durability. With a stud size of 8 (M4) and a contact mating area plated with 2.54 µm of tin, these terminals provide reliable conductivity. RoHS compliant and UL agency certified, they meet stringent quality standards. Perfect for various applications, from automotive to industrial, these terminals are a must-have for any wiring project. Upgrade your connections with confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19141-0063 |
Series: | 19141 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191410063;BB-127-08 |
SKU: | MOL19141-0063 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |