19141-0085
Krimptite Spade Tongue Terminal for 10-12 AWG Wire
Enhance your wire connections with the Krimptite Spade Tongue Terminal, designed for 10-12 AWG wires. This high-quality connector features a closed barrel and tin plating for secure and durable performance. With a stud size of 10 (M5) and a contact plating thickness of 2.54 µm, it ensures reliable conductivity. RoHS compliant and UL listed, it meets stringent quality standards. Perfect for various applications, this terminal is a must-have for any electrical project. Upgrade your connections with confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19141-0085 |
Series: | 19141 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191410085;C-141-10 |
SKU: | MOL19141-0085 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |