19141-0021
Krimptite Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
Enhance your wire connections with our Krimptite Spade Tongue Terminal, designed for 18-22 AWG wires and featuring a stud size 6 (M3.5). Encased in a convenient Mylar Tape Carrier, this terminal ensures secure and reliable performance in various applications. With a contact plating of tin and a voltage rating of 600V, it guarantees efficient conductivity and durability. Its closed barrel design offers added protection, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for professional use, this terminal is UL and CSA certified, meeting stringent quality standards. Upgrade your wiring projects with ease and precision with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19141-0021 |
Series: | 19141 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Voltage: | 600 V |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191410021;AA-135-06T |
SKU: | MOL19141-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |