19141-0083

Krimptite Spade Tongue Terminal for 10-12 AWG Wire

Experience seamless wire connections with our Krimptite Spade Tongue Terminal, designed for 10-12 AWG wires. Constructed with high-quality materials and featuring a closed barrel design, this terminal ensures secure and reliable crimps. With tin plating on both the contact and mating areas, it offers excellent conductivity and corrosion resistance. Certified by UL and LR, it meets stringent quality standards. RoHS compliant, it's also environmentally friendly. Perfect for a wide range of applications, this terminal guarantees optimal performance every time. Upgrade your wire connections with ease using this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19141-0083
Series: 19141 - Krimptite
Connector Type: Krimptite
Contact Plating: Tin
Stud Size: 8 (M4)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 10 AWG, 12 AWG, 3.3 - 5 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0191410083;C-141-08
SKU: MOL19141-0083

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download