19141-0020
Krimptite Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5)
Enhance your wire connections with our Krimptite Spade Tongue Terminal, designed for 18-22 AWG wires. Featuring a stud size 6 (M3.5) and durable tin contact plating, it ensures reliable conductivity up to 600 volts. The closed barrel design guarantees secure crimping, while its versatile compatibility with wire sizes ranging from 22 AWG to 18 AWG (.25 - 1.5 mm²) offers flexibility in various applications. With UL and CSA certifications, rest assured of its quality and safety compliance. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for your electrical projects. Elevate your connectivity with ease and precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19141-0020 |
Series: | 19141 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Voltage: | 600 V |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191410020;AA-135-06 |
SKU: | MOL19141-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |