19141-0066
Krimptite Spade Tongue Terminal for 14-16 AWG Wire, Tape and Reel
Enhance your wire connections with our Krimptite Spade Tongue Terminal, designed for 14-16 AWG wires. This reliable connector offers seamless crimp or compression termination, making installation a breeze. Its tin plating ensures optimal conductivity, while the closed barrel design guarantees a secure fit. RoHS compliant and UL certified, it meets stringent industry standards for safety and environmental responsibility. Perfect for a range of applications, this terminal is a must-have for any project requiring durable and efficient wire connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19141-0066 |
Series: | 19141 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191410066;BB-127-10T |
SKU: | MOL19141-0066 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |