| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19144-0015 |
| Color: | Natural |
| Series: | 19144 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191440015 BB-207-06X |
| SKU: | MOL19144-0015 |
19144-0015
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Spade Tongue Terminal, designed for 14-16 AWG wires. Its durable construction, featuring PVC insulation and tin contact plating, ensures reliable performance. The closed barrel design offers secure crimp or compression termination, meeting UL and CSA agency certifications for quality assurance. RoHS compliant and packaged for convenience, this natural-colored terminal is perfect for various applications in the field of connectors and crimp terminals. Elevate your electrical projects with the efficiency and precision of our InsulKrimp Spade Tongue Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1022 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19144-0016 | InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire, Tape and Reel | ![]() |
| Molex 22-01-1022 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 2 Circuits | ![]() |
| Molex 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| | Molex 501648-1000 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 26-28 AWG, Reel | ![]() |
| Molex 51110-1056 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


