19004-0008

InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Mylar Tape

Part Aliases: Molex 0190040008   Molex BB-2262T  
Enhance your electrical connections with our InsulKrimp Fully Insulated Coupler for 14-16 AWG wire. Designed for reliability and efficiency, this male connector features a durable nylon and brass construction with Mylar Tape insulation in a sleek blue finish. With a voltage rating of 600V and a wide operating temperature range from -65 to 105 °C, it ensures optimal performance in various environments. Its straight orientation and compatibility with 6.35mm tab widths make installation a breeze. Certified by LR18689 and E79133 for quality assurance, this connector is RoHS compliant and glow wire capable, offering peace of mind in both safety and sustainability. Ideal for a range of applications, from automotive to industrial, it's a must-have component for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19004-0008
Color:Blue
Series:19004 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Male
Contact Material:Brass
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Zinc Chromate
Contact Mating Area Plating Thickness:5.08 µm
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:No
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating:Zinc Chromate
Wire Insulation Diameter:4.32 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190040008 BB-2262T
SKU:MOL19004-0008

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/08/2018503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download