19193-0163

VersaKrimp Ring Tongue Terminal for 8 AWG Wire

Part Aliases: Molex 0191930163   Molex D-351-14  
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal designed for 8 AWG wires. Crafted for reliable performance, this terminal features a crimp or compression termination method for secure attachment. Its closed barrel with brazed construction ensures durability, while the tin plating on both the contact and mating area guarantees optimal conductivity. With UL and CSA certifications, you can trust in its quality and safety. Suitable for 1/4" (M6) studs, this terminal is a must-have for various applications. Upgrade your connectivity with this RoHS-compliant essential.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0163
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:1/4" (M6)
Insulation Material:None
Contact Mating Area Plating:Tin
Wire Size:8 AWG
Barrel Type:Closed - Brazed
Part Aliases:0191930163 D-351-14
SKU:MOL19193-0163

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download