| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0184 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930184 D-352-38 |
| SKU: | MOL19193-0184 |
19193-0184
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our VersaKrimp Ring Tongue Terminal. Designed for secure attachment to 8 AWG wires, this terminal features a 3/8" (M9) stud size and a closed, brazed barrel for robust performance. With tin plating on both the contact and contact mating areas, it ensures high conductivity and corrosion resistance. Meeting RoHS, UL, and CSA standards, it guarantees compliance with international regulations. Whether you're crimping or compressing, this terminal is a dependable choice for various applications, from industrial machinery to automotive systems. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Length 32.03mm, Blue, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0106 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0137 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8 (M9) Stud Size | ![]() |
| Molex 19193-0163 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0204 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0222 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0380 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Unplated | ![]() |
| Molex 19418-0022 | MX150L 8 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 19419-0007 | MX150L 2 Circuit Plug for 14-16 AWG Wire | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 51047-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


