19193-0204
VersaKrimp Ring Tongue Terminal for 8 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal specially designed for 8 AWG wires. This high-quality connector, part of the 19193 series, ensures secure and durable crimp or compression terminations. Featuring a 1/4" (M6) stud size, tin contact plating, and closed-brazed barrel, it guarantees reliable performance. With UL and CSA certifications, you can trust its compliance with industry standards. Whether for professional or DIY use, this terminal is essential for efficient electrical setups. Upgrade your connectivity solutions with this versatile and RoHS-compliant component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0204 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930204;D-356-14 |
SKU: | MOL19193-0204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |