19193-0193
RING VERSAKRIMP (D-353-38) SPM
Enhance your terminal connections with our versatile Ring VersaKrimp (D-353-38) SPM. Featuring a thick plating of 160 µin on both the mating area and termination, this durable component ensures reliable conductivity. Certified by agencies such as LR18689 and E32244, it meets stringent quality standards. Compliant with RoHS regulations, it is environmentally friendly. Perfect for various applications, this Crimp Ring Terminal is a must-have for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0193 |
Series: | 19193 |
Contact Mating Area Plating Thickness: | 160 µin, 4 µm |
Contact Termination Plating Thickness: | 160 µin, 4 µm |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Part Aliases: | 0191930193;D-353-38 |
SKU: | MOL19193-0193 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |