Enhance your connectivity with the VERSAKRIMP Ring, part of the SPM series. This versatile component features a durable construction and plating thickness of 2.5 µm, ensuring reliable performance in various applications. With LR18689 and E32244 certifications, it meets stringent quality standards, while its RoHS compliance underscores its environmental responsibility. Perfect for crimping tasks, this ring terminal offers secure and efficient wire termination, making it an essential addition to your connector toolkit. Upgrade your connectivity solutions with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19193-0336
Series: 19193
Contact Mating Area Plating Thickness: 100 µin, 2.5 µm
Contact Termination Plating Thickness: 100 µin, 2.5 µm
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Part Aliases: 0191930336;H-382-12
SKU: MOL19193-0336

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download