19193-0226

VersaKrimp Ring Tongue Terminal for 6 AWG Wire

Part Aliases: Molex 0191930226   Molex E-358-12  
Ensure secure and efficient electrical connections with our VersaKrimp Ring Tongue Terminal. Designed for use with 6 AWG wires, this terminal features a 1/2" (M12) stud size and a closed barrel for reliable performance. With a crimp or compression termination method, it offers versatility in installation. The contact and termination plating with a thickness of 2.54 µm ensures durability and conductivity. RoHS compliant, it meets environmental standards while providing excellent functionality in various applications. Upgrade your connectivity solutions with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0226
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:1/2" (M12)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:6 AWG
Barrel Type:Closed - Brazed
Part Aliases:0191930226 E-358-12
SKU:MOL19193-0226

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/18/2024514357 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24
LTS 9/27/24
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download