| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0007 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180007 |
| SKU: | MOL19418-0007 |
19418-0007
| Heilind Number: | MOL19418-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0007 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the MX150L 2 Circuit Receptacle, designed for 14-16 AWG wire applications. Featuring a CPA for secure connections, this black receptacle ensures reliable performance in various environments, with a durable construction meeting industry standards for material flammability. With a polarized design for easy mating, it is UL and CSA certified, guaranteeing safety and quality. Operating in temperatures ranging from -40 to 125 °C, this connector is ideal for power circuit applications, whether in wire-to-wire or wire-to-board setups. Its locking feature adds further security, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for demanding industrial settings, this receptacle is a crucial component for efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0067 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19193-0226 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0281 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0309 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19417-0024 | MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
| Molex 19418-0002 | MX150L 8 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0007 | MX150L 2 Circuit Plug for 14-16 AWG Wire | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19435-0811 | MX150L 8 Circuit Rear Mounted Flange Plugs for 14-16 AWG Wire, with Gasket, Black | ![]() |
| Molex 19435-1014 | MX150L 10 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


