19193-0247

Heilind Number:MOL19193-0247
Manufacturer:Molex
Manufacturer Number:19193-0247
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0247
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Contact Mating Area Plating:Tin
Wire Size:6.6 - 10.5 mm², 6 AWG
Barrel Type:Closed - Brazed
Part Aliases:0191930247 E-360-10T
SKU:MOL19193-0247

Detailed Description

Enhance your wire connections with these VersaKrimp Ring Tongue Terminals, designed for 6 AWG wires and featuring a stud size of 10 (M5). Their Mylar Tape Carrier ensures easy handling during installation. With a closed barrel that is brazed for added durability, these tin-plated terminals offer reliable performance and comply with RoHS standards. Perfect for a wide range of applications, they provide a secure and efficient solution for your connectivity needs. Elevate your projects with the quality and precision of these VersaKrimp connectors.