| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46235-0001 |
| Series: | 46235 - Micro-Fit RMF |
| Amperage: | 5 A |
| Connector Type: | Micro-Fit RMF |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper-Zinc-Tin |
| Contact Plating: | Nickel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Mating Cycles: | 40 |
| Contact Termination Plating Thickness: | 1.27 µm |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 1.85 mm |
| Part Aliases: | 0462350001 |
| SKU: | MOL46235-0001 |
46235-0001
| Heilind Number: | MOL46235-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46235-0001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, without Lubricant
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit RMF Reduced Mating Force Crimp Terminal for females, designed for seamless integration in wire-to-wire and wire-to-board applications. Crafted with precision, this connector features a 0.38 series contact, ensuring reliable performance for 40 mating cycles. The terminal, suitable for 24-20 AWG wire sizes, boasts high-quality materials with copper-zinc-tin contact and nickel plating, guaranteeing durability and conductivity. With a reduced mating force design, it offers ease of use while maintaining a secure connection. RoHS compliant and packaged on reels, it's perfect for streamlined assembly processes in various industries. Elevate your connectivity solutions with this essential component, ideal for power circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0040 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 19.80mm, Mylar Tape Carrier | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Molex 502438-0000 | CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 64319-1216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 08/19/2019 | 507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


