19203-0014
Krimptite Temp-Term Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Enhance your wire connections with our Krimptite Temp-Term Ring Tongue Terminal. Designed for 18 to 22 AWG wires, this terminal ensures secure and reliable performance. Featuring a stud size 8 (M4) and contact plating with nickel, it guarantees durability and conductivity. With a Mylar Tape Carrier for convenient handling, it's easy to install. RoHS compliant and UL agency certified, you can trust in its quality. Perfect for various applications, from automotive to industrial, this terminal is a must-have for any wiring project. Upgrade your connections with confidence, choose the Krimptite Temp-Term Ring Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0014 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Plating: | Nickel |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Nickel |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192030014;A-S-132-08T |
SKU: | MOL19203-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |