39-01-2226

Mini-Fit Jr. Plug Housing, Dual Row, 22 Circuits, UL 94V-0, with Panel Mounting Ears, Natural

Part Aliases: Molex 0039012226   Molex 5559-22P-210  
Enhance your power connections with our Mini-Fit Jr. Plug Housing, designed for reliable performance in a range of applications. This dual-row housing accommodates 22 circuits, offering ample connectivity for your projects. Crafted from durable nylon with a UL 94V-0 flammability rating, it ensures safety and longevity. The natural color blends seamlessly with any setup, while the inclusion of panel mounting ears facilitates easy installation. Operating in temperatures ranging from -40 to 105°C, this housing is suitable for diverse environments. It features a 4.2mm pitch and is compatible with wire-to-wire and wire-to-board connectors, making it versatile for various setups. Certified by CSA and UL, it meets stringent quality standards. Whether for industrial or DIY use, trust in the Mini-Fit Jr. Plug Housing for efficient and secure power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2226
Color:Natural
Series:5559 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Plug
Housing Material:Nylon
Number of Contacts:22
Number of Rows:2
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0039012226 5559-22P-210
SKU:MOL39-01-2226

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/13/2018502657 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download