19213-0007
Avikrimp Wire Pin Terminal for 12-10 AWG Wire
Enhance your wire termination process with our Avikrimp Wire Pin Terminal, designed for 12-10 AWG wire connections. With a male gender specification and crimp termination method, this terminal ensures secure and reliable contact. Crafted with copper and plated with tin, it guarantees optimal conductivity and corrosion resistance. Compliant with RoHS standards, it upholds environmental responsibility. Explore its versatility in various applications, from industrial machinery to automotive systems. Elevate your connectivity with this essential component, part of our extensive range of connectors and contacts.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19213-0007 |
Series: | 19213 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Part Aliases: | 0192130007;WP-8210 |
SKU: | MOL19213-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2019 | 506204 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |