45559-0002
Mini-Fit Jr. Receptacle Housing, Dual Row, Custom for PCI Express High-end Graphics Add-In Card Applications Only
Experience the ultimate performance with our Mini-Fit Jr. Receptacle Housing, specially crafted for PCI Express High-end Graphics Add-In Card applications. This dual-row housing in sleek black nylon is designed for optimal power distribution, with a 4.2mm pitch and a two-row configuration accommodating six contacts. Meeting stringent material flammability standards, it ensures safety and reliability in operation. With UL and CSA agency certifications, this housing guarantees quality and compliance. Its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. The polarized mating feature and locking design provide secure connections, while its compatibility with Wire to Wire and Wire to Board connector systems offers versatility in usage. RoHS compliant and meticulously engineered, this Mini-Fit Jr. housing is a essential component for high-performance electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45559-0002 |
Color: | Black |
Series: | 45559 - Mini-Fit Jr. |
Amperage: | 9 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0455590002 |
SKU: | MOL45559-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
12/13/2017 | 503343 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |