19324-0008

Heilind Number:MOL19324-0008
Manufacturer:Molex
Manufacturer Number:19324-0008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Blue Insulated Barrel, Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19324-0008
Series:19324 - Avikrimp
Connector Type:Avikrimp
Contact Material:Copper Alloy
Contact Plating:Tin
Stud Size:M4
Insulation Material:Nylon (PA)
Contact Mating Area Plating:Tin
Barrel Type:Closed - Brazed
Material Flammability Standard:94V-2
Part Aliases:0193240008 BB2,5-837-M4
SKU:MOL19324-0008

Detailed Description

The Avikrimp Metric Ring Terminal is designed for use with Stud Size 8 (M4) connections. Featuring an insulated barrel made of Nylon (PA) with a closed, brazed design, it ensures secure and reliable termination. Constructed with a Copper Alloy contact plated with Tin, it offers excellent conductivity and corrosion resistance. This terminal is UL certified and RoHS compliant, meeting stringent quality and environmental standards. Ideal for a wide range of applications, it guarantees efficient and durable electrical connections.