19418-0029
MX150L 16 Circuit Receptacle for 18-22 AWG Wire, with CPA
Enhance your electrical connections with the MX150L 16 Circuit Receptacle. Designed for 18-22 AWG wire, this high-quality receptacle features a CPA for secure and reliable performance. With two rows and a 5.84mm pitch, it offers easy and efficient installation. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Perfect for various applications, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component from our Pin & Socket Housings series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19418-0029 |
Series: | 19418 |
Gender: | Female |
Number of Rows: | 2 |
Pitch: | 5.84 mm |
Part Aliases: | 0194180029 |
SKU: | MOL19418-0029 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |