45750-1111

Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)

Part Aliases: Molex 0457501111  
Easily connect power sources with our Mini-Fit Plus Crimp Terminal, designed for 18-20 AWG wires. Crafted from durable Copper Alloy with a protective Tin plating, this female connector ensures reliable conductivity in various applications. With a 600V voltage rating and 13A capacity, it's perfect for high-power circuits. Featuring a crimp or compression termination method, installation is a breeze. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this terminal guarantees both performance and environmental responsibility. Trust in its 100 mating cycles and 2.54 µm plating thickness for long-lasting durability. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45750-1111
Series:45750 - Mini-Fit Plus
Amperage:13 A
Connector Type:Mini-Fit Plus
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Mating Cycles:100
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.8 - 3.1 mm
Part Aliases:0457501111
SKU:MOL45750-1111

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/08/2024514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material
supplier impacting the part(s) attached as per list. No changes will be made to product as part of this
change
Download
01/26/2024514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting.
Download
08/25/2022512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling.Download
05/31/2022511665 - Change Supplier. Molex Lincoln 3104 is adding an additional supplier source for raw material 648930248 to keep up with current and future demand for product. change only for Lincoln plant 3104.Download
04/06/2022511859 - Retraction of PCN 511665. This PCN is a Retraction for previously issued PCN 511665 communicated on Feb 25, 2022 for the following "molex lincoln plant 3104 is adding an additional supplier source for raw material 648930248" reason for retraction is Molex Lincoln NE is no longer pursuing a second sources supplier for raw material listed.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
04/28/2020507658 - Packaging Method/Quantity Changing.Download
03/02/2020508360 - Supplier Change. A new raw material supplier has been added.Download